Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4060-B1B-FM
Newark Part No.49X9769
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Transmitting Current18mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)13dBm
Sensitivity dBm-
RF Transmitter ApplicationsAutomatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Transmitting Current
18mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Frequency Max
1.05GHz
Data Rate
1Mbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Output Power (dBm)
13dBm
RF Transmitter Applications
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate