Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4463-C2A-GM
Newark Part No.40Y2578
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Receiving Current13mA
RF IC Case StyleHQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current85mA
Output Power (dBm)20dBm
Sensitivity dBm-129dBm
RF Transceiver ApplicationsIEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Receiving Current
13mA
No. of Pins
20Pins
Supply Voltage Max
3.8V
Output Power (dBm)
20dBm
RF Transceiver Applications
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1.05GHz
Data Rate
1Mbps
RF IC Case Style
HQFN
Supply Voltage Min
1.8V
Transmitting Current
85mA
Sensitivity dBm
-129dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate