New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  SI7013USB-DONGLE

                                                                                                  Evaluation Kit, Si7013/Si7020/Si7021, Temperature & Humidity Sensor

                                                                                                  SILICON LABS
                                                                                                  SILICON LABS SI7013USB-DONGLE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI7013USB-DONGLE
                                                                                                  Newark Part No.75AC2023
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI7013USB-DONGLE
                                                                                                  Newark Part No.75AC2023
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeDaughter Board
                                                                                                  IC / Module UsedSi7013, Si7020, Si7021
                                                                                                  Application Sub TypeTemperature Sensor & Humidity Sensor
                                                                                                  Kit ContentsPostage Stamp Daughter Board Si7013/Si7020/Si7021, Si7013 USB Dongle Brd, 3ft Flat Ribbon/USB Cable
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SI7013USB-DONGLE is an evaluation dongle kit for Si7013, Si7020, and Si7021 temperature and humidity sensors. The board consisting of one Si70013 sensor as well as USB interface and circuitry for evaluation of the Si7013 with thermistor or other analog input. The Si7013 evaluation kit and accompanying graphical user interface software allow the user quick and easy access to the features and functions of the Si7013, Si702 and Si7021 sensor as well as enabling the evaluation of the sensor's performance. Using the Si7013 USB-dongle, the windows GUI will also support "postage stamp" size boards for the Si7005 first generation temperature and humidity sensor in a 4x4mm package (Si7005-EB) as well as the Si7015 pin compatible upgrade of this part (Si7015-EB).

                                                                                                  Contents

                                                                                                  Si70013USB-DONGLE EVB (Si70013 sensor as well as USB interface and circuitry for evaluation of Si7013 with thermistor), Si7013- EB ("postage stamp" size EVB), Si7020-EB ("postage stamp" size evaluation for the Si7020), Si7021-EB ("postage stamp" size EVB for the Si7021), 3-foot flat cable to connect "postage stamp" boards to USB dongle, USB extender cable, Windows graphical user interface software for complete control of the Si7013, Si7020 or Si7021 sensors (Windows XP, VISTA, or 7 required).

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Daughter Board

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor & Humidity Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  Si7013, Si7020, Si7021

                                                                                                  Kit Contents

                                                                                                  Postage Stamp Daughter Board Si7013/Si7020/Si7021, Si7013 USB Dongle Brd, 3ft Flat Ribbon/USB Cable

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.