Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $143.940 |
Price for:Each
Minimum: 1
Multiple: 1
$143.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7051-EVB
Newark Part No.75AC2024
Technical Datasheet
Board TypeDaughter Board
IC / Module UsedSi705x
Application Sub TypeTemperature Sensor
Kit ContentsPostage Stamp Daughter Board Si7051, USB Dongle Control Board, 3ft Flat Ribbon Cable, USB Cable
SVHCTo Be Advised
Product Overview
SI7051-EVB is a Si7051 USB dongle evaluation kit. This temperature sensor evaluation kit and accompanying graphical user interface software allows quick and easy access to the features and functions of the Si7051 temperature sensor while enabling the evaluation of the sensor’s performance.
Contents
USB dongle control board, Si7051-EB "postage stamp" daughter board, 3ft flat ribbon cable, USB extension cable.
Technical Specifications
Board Type
Daughter Board
Application Sub Type
Temperature Sensor
SVHC
To Be Advised
IC / Module Used
Si705x
Kit Contents
Postage Stamp Daughter Board Si7051, USB Dongle Control Board, 3ft Flat Ribbon Cable, USB Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate