New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Analog Multimeters
                                                                                                  Print Page

                                                                                                  12388 (260-8) CAL

                                                                                                  Analog Multimeter, Calibrated, 260 Series, 0ohm to 20Mohm, 250mV to 1000V, 2.5V to 1000V

                                                                                                  SIMPSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIMPSON 12388 (260-8) CAL
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No12388 (260-8) CAL
                                                                                                  Newark Part No.12AC8435
                                                                                                  Product Range260 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping

                                                                                                  Product Information

                                                                                                  SIMPSON
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No12388 (260-8) CAL
                                                                                                  Newark Part No.12AC8435
                                                                                                  Product Range260 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance Measurement Range0ohm to 20Mohm
                                                                                                  Voltage Measuring Range DC250mV to 1000V
                                                                                                  Voltage Measuring Range AC2.5V to 1000V
                                                                                                  Current Measuring Range DC50µA to 10A
                                                                                                  Current Measuring Range AC250A
                                                                                                  Range SelectionManual
                                                                                                  External Height180mm
                                                                                                  External Width140mm
                                                                                                  External Depth80mm
                                                                                                  Weight1.4kg
                                                                                                  Product Range260 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 12388 (260-8) CAL from Simpson is a 260-8 general purpose volt-ohm-milliammeter. Nothing beats a Simpson 260-8 for monitoring fluctuating trends and rates. It is portable yet with benchtop accuracy and it is ideal for use anywhere like workshop, lab or in the field. The instrument can be used to make accurate measurements of AC and DC voltage, direct current, resistance, decibels and Output Voltage. The output voltage function is used for measuring the AC component of a mixture of AC and DC voltage as well as resistance testing. It has a 1.5V D, 9V (Neda No.13F, 1604A) battery, F1 1A, 250V, type 3AG, quick acting Littlefuse type 312001, F2 2A, 600V Littlefuse type BLS or 2A 600V, Bussman type BBS fuse. This VOM is intended as general purpose measuring instruments for use in low power circuitry such as found in consumer appliances, TV and radio receivers and in general laboratory applications.

                                                                                                  • Calibrated volt-ohm-milliammeter
                                                                                                  • Easy to operate, two knobs control the selection of functions and ranges and versatile
                                                                                                  • More than 20 measurement ranges for DC voltage and current, AC voltage and current, resistance
                                                                                                  • Large, tri-colored dial with mirrored scale to prevent parallax error
                                                                                                  • Reverse recessed safety jacks prevent operator and tool contact with electrical connections
                                                                                                  • Rugged phenolic case with reinforced walls for maximum durability, overload protection
                                                                                                  • Self-shielding taut-band meter movement provides added shock resistance
                                                                                                  • Measuring range: 2.5V to 1000V AC-voltage, 250A current, 0 ohm to 20Mohm resistance
                                                                                                  • DC- voltage measuring range from 250mV to 1000V and 50µA to 10A current measuring range
                                                                                                  • Dimension of 5½” x 7" x 3 ” (13.34cm x 17.78cm x 7.94cm), weight of 3lbs (1.359Kg)

                                                                                                  Applications

                                                                                                  Test & Measurement, Consumer Electronics

                                                                                                  Contents

                                                                                                  12388 (260-8) volt-ohm-milliammeter, Batteries, Manual and full-size test leads with threaded probe tips and screw-on alligator clips.

                                                                                                  Warnings

                                                                                                  Do not change switch settings or test lead connections while taking measurements. A mistake could result in damage to the Instrument and possible personal injury.

                                                                                                  Notes

                                                                                                  Turn off power to the circuit and wait until the meter indicates zero before disconnecting the test leads.

                                                                                                  Technical Specifications

                                                                                                  Resistance Measurement Range

                                                                                                  0ohm to 20Mohm

                                                                                                  Voltage Measuring Range AC

                                                                                                  2.5V to 1000V

                                                                                                  Current Measuring Range AC

                                                                                                  250A

                                                                                                  External Height

                                                                                                  180mm

                                                                                                  External Depth

                                                                                                  80mm

                                                                                                  Product Range

                                                                                                  260 Series

                                                                                                  Voltage Measuring Range DC

                                                                                                  250mV to 1000V

                                                                                                  Current Measuring Range DC

                                                                                                  50µA to 10A

                                                                                                  Range Selection

                                                                                                  Manual

                                                                                                  External Width

                                                                                                  140mm

                                                                                                  Weight

                                                                                                  1.4kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.