New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Panel Meters
                      Print Page

                      47202

                      Analog Panel Meter, AC Current, 0A to 10A, BIG-VUE Series

                      SIMPSON 47202
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIMPSON
                      Manufacturer Part No47202
                      Newark Part No.44AC3844
                      Product RangeBIG-VUE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$113.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $113.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIMPSON
                      Manufacturer Part No47202
                      Newark Part No.44AC3844
                      Product RangeBIG-VUE Series
                      Technical Datasheet

                      Data Sheet

                      Meter FunctionAC Current
                      Meter Range0A to 10A
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Product RangeBIG-VUE Series
                      SVHCTo Be Advised

                      Product Overview

                      The 47202 from Simpson is a BIG-VUE series AC ammeter (requires CT). This analogue panel meter offers accurate measurement and indication of most electrical and electronic parameters in industry standard model B250, 2-1/2" case size. It is housed in a moulded polycarbonate case suitable for mounting in control / switchgear panels machinery consoles. It features dust and water jet protected to IP54, withstands high levels of shock, vibration, dirt and humidity. This meter has spear pointer, 90° pointer deflection and 50.61mm scale length. Its rugged design will suit demanding environmental applications such as switchgear, distribution systems, control panels, generator sets, energy management, building management, utility power management, process control and motor monitoring.

                      • Polycarbonate, flame retardant and drip proof as per UL 94 V-0 case
                      • Polycarbonate (transparent) front window
                      • Black colour case, vertical position for use, fixing stud panel fixing
                      • Accuracy in accordance to IEC 51/DIN EN 60051 and class 2 accuracy
                      • Frequency range from 45Hz to 65Hz
                      • Operating temperature range from 0°C to + 40°C
                      • AC moving iron ammeter value range from 0 to 10A
                      • Climate category II as per IEC 60051 (Climatic class 3 according to VDE/VDI 3540)
                      • Instruments comply with EN61010-1 and meets IEC414 dielectric test
                      • Complies with international standards, IEC51 (EN60051) or ANSI-C39.1, UL approved

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Meter Function

                      AC Current

                      Panel Cutout Height

                      -

                      Product Range

                      BIG-VUE Series

                      Meter Range

                      0A to 10A

                      Panel Cutout Width

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.