New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Analog Multimeters
                                                                                                  Print Page

                                                                                                  TS113-12113 CAL D

                                                                                                  Analog Multimeter, Calibrated w/Data, 1ohm, 100ohm, 1kohm, 250mV to 600V

                                                                                                  SIMPSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIMPSON TS113-12113 CAL D
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part NoTS113-12113 CAL D
                                                                                                  Newark Part No.12AC8415
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,145.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,145.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SIMPSON
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part NoTS113-12113 CAL D
                                                                                                  Newark Part No.12AC8415
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance Measurement Range1ohm, 100ohm, 1kohm
                                                                                                  Voltage Measuring Range DC250mV to 600V
                                                                                                  Voltage Measuring Range AC3V / 15V / 60V / 150V / 300V / 600V
                                                                                                  Current Measuring Range DC15mA, 60mA, 300mA, 1.5A, 6A, 30A
                                                                                                  Current Measuring Range AC6A, 30A
                                                                                                  Range SelectionManual
                                                                                                  External Height133.4mm
                                                                                                  External Width181mm
                                                                                                  External Depth76.2mm
                                                                                                  Weight1.14kg
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TS113-12113 CAL D from Simpson is a Volt-Ohm-Milliammeter tester. This multimeter is a rugged, reliable instrument that has been designed for use by trained and qualified technicians associated with the Railroad Signalling and Communications Field. It measures DC voltage ranges 0.25V, 0.6V, 3V, 15V, 60V, 150V, 300V, 600V with ±2% of full scale accuracy, DC current range 15mA, 60mA, 300mA, 1.5A, 6A, 30A with ±2% of full scale accuracy, AC voltage range 3V, 15V, 60V, 150V, 300V, 600V with ±3% of full scale accuracy, AC current 6A, 30A with ±3% of full scale accuracy, resistance of Rx1 range 6ohm with ±5.0 of arc, Rx100 range 600 ohm with ±2.5 of arc and Rx1000 range 6000 ohm with ±2.5 of arc accuracy.

                                                                                                  • Calibrated with data multimeter
                                                                                                  • On time measurement at any rate in excess of 30 pulses per minute
                                                                                                  • An adjustable Pointer Stop for observation of peak reading stabilization
                                                                                                  • A current-limiting diode prevents overload damage
                                                                                                  • Dimension of 7-1/8" x 5-1/4" x 3" (H x W x D), (133.4mm x 181mm x 76.2mm), 2.5lbs (1.14Kg) weight
                                                                                                  • 85% moisture resistance
                                                                                                  • 0° to 50°C operating temperature
                                                                                                  • AC current transformer facilitates minimal voltage drop
                                                                                                  • 9V alkaline battery, 1.5V alkaline D-cell power requirement
                                                                                                  • 2A fuse, Littelfuse #AG 2A or equal, 2A cartridge fuse (Littelfuse BLS 2 600V or Bussman BBS 2A)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  TS113-12113 multimeter, Black padded nylon carrying case, Test lead set.

                                                                                                  Technical Specifications

                                                                                                  Resistance Measurement Range

                                                                                                  1ohm, 100ohm, 1kohm

                                                                                                  Voltage Measuring Range AC

                                                                                                  3V / 15V / 60V / 150V / 300V / 600V

                                                                                                  Current Measuring Range AC

                                                                                                  6A, 30A

                                                                                                  External Height

                                                                                                  133.4mm

                                                                                                  External Depth

                                                                                                  76.2mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Measuring Range DC

                                                                                                  250mV to 600V

                                                                                                  Current Measuring Range DC

                                                                                                  15mA, 60mA, 300mA, 1.5A, 6A, 30A

                                                                                                  Range Selection

                                                                                                  Manual

                                                                                                  External Width

                                                                                                  181mm

                                                                                                  Weight

                                                                                                  1.14kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.