Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 10+ | $24.380 |
| 25+ | $23.800 |
| 50+ | $21.850 |
| 100+ | $20.810 |
| 250+ | $18.770 |
| 500+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA16/3M/SMAM/S/RP/17
Newark Part No.71AC0174
Product RangeAlpha 16
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAlpha 16
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM
Frequency Max
2.483GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 16
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate