Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.660 |
| 5+ | $123.740 |
| 10+ | $117.860 |
Price for:Each
Minimum: 1
Multiple: 1
$129.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO14/3M/SMAM/S/S/24
Newark Part No.24AC0124
Product RangeTango
Technical Datasheet
Antenna TypeGSM
Frequency Min900MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GSM
Frequency Max
2.1GHz
Gain
2.5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
900MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate