New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Oven Controlled - OCXO Oscillators
                      Print Page

                      SIT5721AI-KW333-T-25.000000F

                      OCXO, 25MHZ, LVCMOS, SMD, 9MM X 7MM ROHS COMPLIANT: YES

                      SITIME SIT5721AI-KW333-T-25.000000F
                      SITIME SIT5721AI-KW333-T-25.000000F
                      SITIME SIT5721AI-KW333-T-25.000000F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSITIME
                      Manufacturer Part NoSIT5721AI-KW333-T-25.000000F
                      Newark Part No.61AK2444
                      Product RangeSiT5711 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$242.030
                      10+$241.090
                      25+$240.140
                      50+$239.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $242.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSITIME
                      Manufacturer Part NoSIT5721AI-KW333-T-25.000000F
                      Newark Part No.61AK2444
                      Product RangeSiT5711 Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom25MHz
                      Frequency Stability + / -5ppm
                      Oscillator Output CompatibilityLVCMOS
                      Oscillator CaseSMD, 9mm x 7mm
                      Supply Voltage Nom3.3V
                      Product RangeSiT5711 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Frequency Nom

                      25MHz

                      Oscillator Output Compatibility

                      LVCMOS

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Frequency Stability + / -

                      5ppm

                      Oscillator Case

                      SMD, 9mm x 7mm

                      Product Range

                      SiT5711 Series

                      Operating Temperature Max

                      85°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.