Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.500215-E
Newark Part No.70AK7038
Product RangeCombo Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.970 |
| 5+ | $30.560 |
| 10+ | $29.270 |
| 25+ | $28.120 |
| 50+ | $26.980 |
| 100+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500215-E
Newark Part No.70AK7038
Product RangeCombo Series
Technical Datasheet
Convert ToEuro (Schuko & 2-Pole), India
Current Rating5A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeCombo Series
SVHCTo Be Advised
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
5A
Connector Body Material
-
Product Range
Combo Series
Convert To
Euro (Schuko & 2-Pole), India
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
