Print Page
GB20S12K01
POWER SUPPLY, AC-DC, 12V, 1.5A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S12K01
Newark Part No.70AK8784
Product RangeGB20 Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.620 |
| 5+ | $25.330 |
| 10+ | $24.840 |
| 25+ | $24.340 |
| 50+ | $23.150 |
| 100+ | $21.060 |
| 250+ | $19.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S12K01
Newark Part No.70AK8784
Product RangeGB20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)18W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGB20 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GB20 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
18W
Power Supply Output Type
Fixed
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate