Print Page
GB20S24P01
POWER SUPPLY, AC-DC, 24V, 0.8A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S24P01
Newark Part No.70AK8788
Product RangeGB20 Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
| 5+ | $32.540 |
| 10+ | $31.900 |
| 25+ | $31.270 |
| 50+ | $29.740 |
| 100+ | $27.050 |
| 250+ | $25.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S24P01
Newark Part No.70AK8788
Product RangeGB20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 124V
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width82mm
Height22.09mm
Depth40mm
Product RangeGB20 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
20W
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
22.09mm
Product Range
GB20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
82mm
Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate