Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoCE1000MH
Newark Part No.12M7524
Product RangeICE International Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $706.740 |
Price for:Each
Minimum: 1
Multiple: 1
$706.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoCE1000MH
Newark Part No.12M7524
Product RangeICE International Series
Technical Datasheet
Power Rating1kVA
Chassis Mount Transformer TypeEncapsulated Industrial Control
Secondary Voltages120V/240V, 115V/230V, 110V/220V
Primary Voltages208V, 240V, 415V, 480V, 600V, 200V, 230V, 400V, 460V, 575V, 220V, 277V, 380V
Current Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeICE International Series
SVHCTo Be Advised
Technical Specifications
Power Rating
1kVA
Secondary Voltages
120V/240V, 115V/230V, 110V/220V
Current Rating
-
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
Encapsulated Industrial Control
Primary Voltages
208V, 240V, 415V, 480V, 600V, 200V, 230V, 400V, 460V, 575V, 220V, 277V, 380V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
ICE International Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate