Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.190 |
Price for:Each
Minimum: 8
Multiple: 1
$593.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS1B50
Newark Part No.93K6571
Product RangeHS Series
Technical Datasheet
Power Rating50VA
Wall Mount Transformer TypeNon-Encapsulated Non-Ventilated
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Product Overview
Applications
Industrial, Automation & Process Control
Technical Specifications
Power Rating
50VA
Primary Voltages
240V, 480V
Frequency Range
60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Non-Encapsulated Non-Ventilated
Secondary Voltages
120V, 240V
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate