New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      SCP30T512-UDN

                      AC/DC DIN Rail Power Supply (PSU), 3 Output, 30 W, 5 VDC, 3 A, -12 VDC, 600 mA

                      SOLAHD SCP30T512-UDN
                      SOLAHD SCP30T512-UDN
                      SOLAHD SCP30T512-UDN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoSCP30T512-UDN
                      Newark Part No.73K1365
                      Product RangeSCP Series
                      Also Known AsSCP30T512-DN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoSCP30T512-UDN
                      Newark Part No.73K1365
                      Product RangeSCP Series
                      Also Known AsSCP30T512-DN
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs3 Output
                      Output Power Max30W
                      Output Voltage - Output 15VDC
                      Output Current - Output 13A
                      Output Voltage - Output 2-12VDC
                      Output Current - Output 2600mA
                      Output Voltage - Output 312VDC
                      Output Current - Output 3600mA
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage AC Min85VAC
                      Input Voltage AC Max264VAC
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeFixed
                      Product RangeSCP Series
                      SVHCTo Be Advised

                      Product Overview

                      The SCP30T512-DN is a 5V ±12V/30W 3-output DIN-rail mount AC to DC Power Supply features a compact, space-saving design, wide range of output voltages and screw terminals with 12AWG. This switcher is compact, rugged encapsulated power supply designed to power many industrial control and instrumentation devices and equipment, with high reliability and tight regulation. This power supply output is fixed.

                      • Rugged, encapsulated design to resist environment
                      • 50mVpp Ripple
                      • ≥68% Efficiency
                      • IP20 Protection rating
                      • 0 to 50°C Temperature range

                      Applications

                      Automation & Process Control, Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      30W

                      Output Current - Output 1

                      3A

                      Output Current - Output 2

                      600mA

                      Output Current - Output 3

                      600mA

                      Output Current - Output 4

                      -

                      Input Voltage AC Max

                      264VAC

                      Power Supply Output Type

                      Fixed

                      SVHC

                      To Be Advised

                      No. of Outputs

                      3 Output

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      -12VDC

                      Output Voltage - Output 3

                      12VDC

                      Output Voltage - Output 4

                      -

                      Input Voltage AC Min

                      85VAC

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      SCP Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SCP30T512-UDN

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.