
Product Information
Alternatives for SDU500A
1 Product Found
Product Overview
The SDU500A from Solahd is a SDU AC -A series, DIN rail uninterruptible power system. It combines an industry leading compact design with a wide operation temperature range, enhanced communication and unique installation options. The SDU series provides economical protection from damaging impulses and power interruptions. This unit include easy to wire screw terminations for critical devices needing battery back up such as computer based control systems. It features EN62040-1 low voltage directive, EN62040-2 EMC directive, cULus UL recognized component, UPS equipment, UL 1778 5th Ed, CSA C22.2 No 107.3, CSA C22.2 No 107.1, overvoltage cat III, pollution degree III standards. It is used in programmable logic controllers, factory automation, robotics, conveying equipment and computer-based control systems.
- Lightweight, remote turn-on and shutdown capabilities
- Cold start capability, USB communication port & simulated sine wave output
- Protected against continuous short-circuit, continuous overload, continuous open circuit
- 500VA/300W capacity, 120VAC volts, 50Hz/60Hz frequency in/out
- Typical back-up time of 4/18minutes at full load/half load
- IP20 touch proof, screw terminals, wire range from 10AWG to 18AWG
- Operating temperature range from 0°C to 50°C
- ODVA compliant
- Dimensions is 4.87" x 11.1" x 4.81" (123.7mm x 281.9mm x 122.3mm), 4.8Kg weight
- Sealed, non-spillable, maintenance-free lead acid batteries, 8hr to 90% capacity of full discharge
Applications
Power Management
Contents
SDU500A uninterruptible power system, Software, Cable.
Technical Specifications
ITE
500VA / 300W
120VAC
SDU Series
281.9mm
To Be Advised
-
120V
4min
122.3mm
123.7mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
