Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSTC-DRS-232
Newark Part No.34M2761
Product RangeSTC-DRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTC-DRS-232
Newark Part No.34M2761
Product RangeSTC-DRS Series
Technical Datasheet
Product RangeSTC-DRS Series
Suppressor TypeMains Surge Protector
Voltage Rating22V
Suppressor MountingDIN Rail
Output Current150mA
Peak Surge Current10kA
Response Time1ns
SVHCTo Be Advised
Technical Specifications
Product Range
STC-DRS Series
Voltage Rating
22V
Output Current
150mA
Response Time
1ns
Suppressor Type
Mains Surge Protector
Suppressor Mounting
DIN Rail
Peak Surge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate