New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2N3773

                      Bipolar (BJT) Single Transistor, NPN, 140 V, 16 A, 150 W, TO-3, Through Hole

                      Date/Lot Code

                      SOLID STATE 2N3773
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part No2N3773
                      Newark Part No.67R1070
                      Product Range2N3773/2N6609
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part No2N3773
                      Newark Part No.67R1070
                      Product Range2N3773/2N6609
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo140V
                      Collector Emitter Voltage Max140V
                      Continuous Collector Current16A
                      Power Dissipation Pd150W
                      Power Dissipation150W
                      DC Collector Current16A
                      Transistor MountingThrough Hole
                      No. of Pins2Pins
                      Transistor Case StyleTO-3
                      Transition Frequency50kHz
                      DC Current Gain hFE Min15hFE
                      DC Current Gain hFE15hFE
                      Operating Temperature Max200°C
                      Product Range2N3773/2N6609
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for 2N3773

                      1 Product Found

                      Product Overview

                      The 2N3773 is a 140V Silicon NPN Complementary Power Transistor designed for high power audio, disk head positioners and other linear applications. The transistor can also be used in power switching circuits such as relay or solenoid drivers, DC-DC converters or inverters.

                      • High power dissipation
                      • High DC current gain and low saturation voltage

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      140V

                      Power Dissipation Pd

                      150W

                      DC Collector Current

                      16A

                      No. of Pins

                      2Pins

                      Transition Frequency

                      50kHz

                      DC Current Gain hFE

                      15hFE

                      Product Range

                      2N3773/2N6609

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      140V

                      Continuous Collector Current

                      16A

                      Power Dissipation

                      150W

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-3

                      DC Current Gain hFE Min

                      15hFE

                      Operating Temperature Max

                      200°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.