Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $13.400 |
10+ | $12.100 |
25+ | $10.960 |
50+ | $10.260 |
100+ | $9.580 |
250+ | $7.980 |
500+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No70HF40
Newark Part No.08R0232
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current70A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingStud
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 70HF40
1 Product Found
Product Overview
The 70HF40 is a normal polarity Silicon Power Diode. The diffused series silicon rectifier features cathode connected to case marking and Avalanche characteristics.
- 1000A Maximum non-repetitive surge current
- 280V Maximum RMS reverse voltage
- 400V Maximum DC blocking voltage
- 200μA at 25°C Maximum average reverse leakage current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (27-Jun-2024)
Average Forward Current
70A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability