New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diode Modules
                      Print Page

                      85HF160

                      Diode Module, 1.6 kV, 85 A, 1.3 V, DO-5, 2 Pins

                      SOLID STATE 85HF160
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part No85HF160
                      Newark Part No.08R0340
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$14.710
                      10+$13.260
                      25+$12.010
                      50+$11.260
                      100+$10.510
                      250+$8.760
                      500+$8.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part No85HF160
                      Newark Part No.08R0340
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.6kV
                      Average Forward Current85A
                      Forward Voltage Max1.3V
                      Diode Module Configuration-
                      Diode Case StyleDO-5
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Forward Surge Current1.5kA
                      Diode MountingStud
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for 85HF160

                      1 Product Found

                      Product Overview

                      The 85HF160 is a glass passivated high power Standard Recovery Silicon Rectifier Diode offers 85A maximum average forward current at 125°C and 1.3V maximum peak forward voltage drop at rated 1F. It provides protection from ESD and EFT per IEC6100-4-2 and EFT per IEC61000-4-2 and 4-4.

                      • Protection from switching transients and induced RF
                      • Secondary lightning protection per IEC61000-4-5
                      • Hermetically sealed
                      • -65 to 180°C Junction temperature range

                      Applications

                      Power Management, RF Communications, Lighting, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      Forward Voltage Max

                      1.3V

                      Diode Case Style

                      DO-5

                      Operating Temperature Max

                      150°C

                      Diode Mounting

                      Stud

                      SVHC

                      No SVHC (27-Jun-2024)

                      Average Forward Current

                      85A

                      Diode Module Configuration

                      -

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      1.5kA

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.