Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8LT513F08SN
Newark Part No.19AC1989
Product Range8LT Series
Technical Datasheet
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.200 |
| 10+ | $132.930 |
| 25+ | $128.820 |
| 50+ | $120.600 |
| 100+ | $113.750 |
Price for:Each
Minimum: 1
Multiple: 1
$143.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8LT513F08SN
Newark Part No.19AC1989
Product Range8LT Series
Technical Datasheet
Product Range8LT Series
Equivalent Military SpecificationMIL-DTL-38999 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement13-8
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, Environmentally Sealed
SVHCLead
Technical Specifications
Product Range
8LT Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
13-8
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Corrosion Resistant, Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series I
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate