Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0412ABE
Newark Part No.72AJ7799
Product RangeMQuick Series
Also Known AsEN4165A04-122BA
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $201.230 |
| 2+ | $197.080 |
| 5+ | $188.060 |
| 10+ | $183.890 |
| 25+ | $179.040 |
| 50+ | $167.230 |
| 100+ | $158.210 |
Price for:Each
Minimum: 1
Multiple: 1
$201.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0412ABE
Newark Part No.72AJ7799
Product RangeMQuick Series
Also Known AsEN4165A04-122BA
Technical Datasheet
Product RangeMQuick Series
No. of Rows2 Row
Rectangular Shell Size-
Contact Gender-
Contact Termination Type-
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
MQuick Series
Gender
Plug
Contact Gender
-
Contact Material
-
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability