Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M1200
Newark Part No.18C3122
Product RangeSouriau Clipper Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.430 |
| 100+ | $12.820 |
| 250+ | $11.430 |
| 500+ | $10.730 |
| 1000+ | $9.500 |
Price for:Each
Minimum: 50
Multiple: 50
$671.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M1200
Newark Part No.18C3122
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Clipper Series
No. of Contacts9Contacts
Connector Body MaterialThermoplastic Body
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Circular Industrial
No. of Contacts
9Contacts
Contact Material
Copper
Product Range
Souriau Clipper Series
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate