Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG19S1
Newark Part No.16F5848
Product RangeSouriau Bantamate II MBG Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $33.540 |
Price for:Each
Minimum: 50
Multiple: 25
$1,677.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG19S1
Newark Part No.16F5848
Product RangeSouriau Bantamate II MBG Series
Connector Shell Size-
Cable Diameter Max21.3mm
Strain Relief MaterialThermoplastic, Glass Filled
Product RangeSouriau Bantamate II MBG Series
For Use WithBANTAMATE II Cylindrical Connector
SVHCLead
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Thermoplastic, Glass Filled
For Use With
BANTAMATE II Cylindrical Connector
Cable Diameter Max
21.3mm
Product Range
Souriau Bantamate II MBG Series
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate