New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      MBG4R1

                      Circular Connector, Circular Industrial, Souriau Bantamate II MBG Series, Panel Mount Plug

                      SOURIAU-SUNBANK / EATON MBG4R1
                      SOURIAU-SUNBANK / EATON MBG4R1
                      SOURIAU-SUNBANK / EATON MBG4R1
                      SOURIAU-SUNBANK / EATON MBG4R1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part NoMBG4R1
                      Newark Part No.16F5842
                      Product RangeSouriau Bantamate II MBG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      25+$50.540
                      50+$48.030
                      100+$46.620
                      250+$41.570
                      500+$39.040
                      1000+$35.100
                      Price for:Each
                      Minimum: 25
                      Multiple: 1
                      $1,263.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part NoMBG4R1
                      Newark Part No.16F5842
                      Product RangeSouriau Bantamate II MBG Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeCircular Industrial
                      Product RangeSouriau Bantamate II MBG Series
                      Circular Connector Shell StylePanel Mount Plug
                      No. of Contacts4Contacts
                      Circular Contact Type-
                      Coupling Style-
                      Connector Body MaterialThermoplastic, Glass Filled Body
                      Connector Body Plating-
                      Contact Material-
                      Contact Plating-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The Bantamate II MBG series plastic Cylindrical Connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. BANTAMATE II meets minimum durability requirements of 5000 mating/unmating cycles by using unique contact wiping system consisting of a lubricant saturated foam pad bonded to a spring loaded stripper plate within the receptacle or plug. On mating, the stripper plate is pushed deep into the connector wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications.

                      • Lubricated male contacts with spring actuated foam plate
                      • Quick and easy installation with latching mechanism
                      • Easy mating due to the positive polarisation, even in blind spots
                      • Unmated male contacts are protected by the spring actuated plate
                      • Available with 4, 12, 19, 30 and 46 contact positions
                      • Applicable for front or rear panel mounting as well as free hanging applications
                      • 5000MΩ Minimum insulation resistance

                      Applications

                      Test & Measurement, Medical, Industrial

                      Technical Specifications

                      Connector Type

                      Circular Industrial

                      Circular Connector Shell Style

                      Panel Mount Plug

                      Circular Contact Type

                      -

                      Connector Body Material

                      Thermoplastic, Glass Filled Body

                      Contact Material

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      Souriau Bantamate II MBG Series

                      No. of Contacts

                      4Contacts

                      Coupling Style

                      -

                      Connector Body Plating

                      -

                      Contact Plating

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.