Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG4S1
Newark Part No.16F5846
Product RangeSouriau Bantamate II MBG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $19.190 |
Price for:Each
Minimum: 100
Multiple: 1
$1,919.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG4S1
Newark Part No.16F5846
Product RangeSouriau Bantamate II MBG Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max12.2mm
Strain Relief MaterialThermoplastic, Glass Filled
Product RangeSouriau Bantamate II MBG Series
For Use WithBANTAMATE II Cylindrical Connector
SVHCLead
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Thermoplastic, Glass Filled
For Use With
BANTAMATE II Cylindrical Connector
Cable Diameter Max
12.2mm
Product Range
Souriau Bantamate II MBG Series
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate