Quantity | Price |
---|---|
1+ | $84.700 |
5+ | $82.040 |
10+ | $78.870 |
25+ | $76.230 |
Product Information
Product Overview
The MS27466T13B4PC from Souriau is a MIL-DTL-38999 Series I is a square flange receptacle (front mounting) circular connector with 4 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communication equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with olive green cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-38999 Series I
Wall Mount Receptacle
Crimp Pin
13-4
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MS27466 Series
4Contacts
Bayonet
Aluminum Body
Copper Alloy
C
Cadmium
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate