Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD16B
Newark Part No.74R4596
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $10.390 |
| 25+ | $10.280 |
| 100+ | $10.160 |
| 250+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD16B
Newark Part No.74R4596
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
Product RangeSouriau Trim Trio UTFD
For Use WithUTP, UTG, UTO, UTOW Series Circular Connectors
Cable Diameter Max28.6mm
Seal Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio UTFD
Cable Diameter Max
28.6mm
SVHC
No SVHC (17-Jan-2022)
For Use With
UTP, UTG, UTO, UTOW Series Circular Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate