Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG22AC
Newark Part No.16F5828
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $20.900 |
| 5+ | $19.020 |
| 10+ | $17.960 |
| 20+ | $17.390 |
| 50+ | $16.090 |
| 100+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG22AC
Newark Part No.16F5828
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector Shell Size22
Cable Diameter Max23mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG Series
For Use WithCircular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Metal bayonet ring - Metal wave spring loaded
- Locks with audible positive click
- Assures 500 matings and unmatings
Applications
Industrial
Technical Specifications
Connector Shell Size
22
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
23mm
Product Range
Souriau Trim Trio UTG Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability