New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Dust Caps / Dust Covers
                      Print Page

                      MS3181-12C

                      Dust Cap / Cover, Dust Cap with Chain, MIL-DTL-26482 Series Circular Receptacle Connectors

                      SPACECRAFT COMPONENTS MS3181-12C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSPACECRAFT COMPONENTS
                      Manufacturer Part NoMS3181-12C
                      Newark Part No.68Y3508
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Product Information

                      ManufacturerSPACECRAFT COMPONENTS
                      Manufacturer Part NoMS3181-12C
                      Newark Part No.68Y3508
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeDust Cap with Chain
                      For Use WithMIL-DTL-26482 Series Circular Receptacle Connectors
                      Connector Body MaterialAluminum Alloy Body
                      Product Range-
                      SVHCCadmium

                      Product Overview

                      The MS3181 series from Spacecraft Components are dust caps for use with MIL-DTL-26482 series circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.

                      • Suitable for shell size of 12
                      • Military approved
                      • Aluminium alloy cap, silicone gasket and stainless steel chain
                      • Dust cap with 3.5inch sash chain

                      Applications

                      Defence, Military & Aerospace, Industrial

                      Technical Specifications

                      Accessory Type

                      Dust Cap with Chain

                      Connector Body Material

                      Aluminum Alloy Body

                      SVHC

                      Cadmium

                      For Use With

                      MIL-DTL-26482 Series Circular Receptacle Connectors

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Cadmium
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.