Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoCVC637T
Newark Part No.59AC8522
Technical Datasheet
Image Sensor Size1/3 "
Resolution1920 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0.001lx
Camera Lens Style3.6mm
IR Range Max1600ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
-
Resolution
1920 x 1080 Pixels
Illumination Min
0.001lx
IR Range Max
1600ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate