Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoM17VLED
Newark Part No.33AC3018
Technical Datasheet
SVHCTo Be Advised
Product Overview
17" Color LED Flat-Panel Monitor
- 17" color LED flat-panel monitor
- Flat-panel LED - backlit LCD
- VGA (D-Sub 15 pins) and BNC video inputs
- 1280 x 1024 max. resolution
- Built-in speakers
- Convenient front controls for screen programming
- Input signal detection provides easy connection
- 290cd/m2 brightness
- 4:3 display ratio
- 800:1 contrast ratio
- Displays up to 16.7 million colors
- Regulated 12VDC 5.0 amp (UL & CSA listed power supply included)
- VESA compatible
- 1 year warranty
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
