Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECTRONICS
Manufacturer Part NoPE-240T
Newark Part No.87F3963
Product RangePE Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPECTRONICS
Manufacturer Part NoPE-240T
Newark Part No.87F3963
Product RangePE Series
Technical Datasheet
Supported Families-
Kit ContentsEprom Eraser PE-240T
Product RangePE Series
SVHCTo Be Advised
Product Overview
The PE-240T is a low cost, desk top lamp EPROM eraser. It is a fastest and most efficient unit of their size and is specially designed for personal and small systems users.
- Ultra high intensity of 9600μW/cm2
- Chip erasing capacity handles up to 12 EPROMs
- Safety interlock to protect the user against accidental exposure to short wave UV radiation
- The PE-140T feature two 4W tubes
- Overall housing dimensions 8.3cm x 26cm x 9.5cm
Applications
Embedded Design & Development
Technical Specifications
Supported Families
-
Features
Low Cost, Desk Top Lamps, Fastest & Most Efficient
SVHC
To Be Advised
Kit Contents
Eprom Eraser PE-240T
Product Range
PE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate