Print Page
BSTM8C16A35C05A.
STANDOFF, ROUND FEMALE, SS, M8, 14.6MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM8C16A35C05A.
Newark Part No.26AJ5291
Product RangeBST-M
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM8C16A35C05A.
Newark Part No.26AJ5291
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialStainless Steel
Thread Size - MetricM8
Thread Length - Metric11.5mm
Body Length - Metric14.6mm
Body Diameter - Metric10.7mm
Base Diameter - Metric35mm
Base Height - Metric4.4mm
Thread Size - Imperial-
Thread Length - Imperial0.453"
Body Length - Imperial0.575"
Body Diameter - Imperial0.421"
Base Diameter- Imperial1.378"
Base Height - Imperial0.173"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M8
Body Length - Metric
14.6mm
Base Diameter - Metric
35mm
Thread Size - Imperial
-
Body Length - Imperial
0.575"
Base Diameter- Imperial
1.378"
Product Range
BST-M
Standoff Material
Stainless Steel
Thread Length - Metric
11.5mm
Body Diameter - Metric
10.7mm
Base Height - Metric
4.4mm
Thread Length - Imperial
0.453"
Body Diameter - Imperial
0.421"
Base Height - Imperial
0.173"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate