Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No145T145HDIT
Newark Part No.80C9097
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No145T145HDIT
Newark Part No.80C9097
Technical Datasheet
Primary Voltages460V
Power Rating145kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
460V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
145kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate