Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S43F
Newark Part No.80C8751
Also Known As785901876311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S43F
Newark Part No.80C8751
Also Known As785901876311
Technical Datasheet
Wall Mount Transformer TypeBuck-Boost
Primary Voltages120V, 240V
Secondary Voltages12V, 24V
Power Rating1kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Buck-Boost
Secondary Voltages
12V, 24V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
120V, 240V
Power Rating
1kVA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
