Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KR2H
Newark Part No.16B5760
Product RangeK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KR2H
Newark Part No.16B5760
Product RangeK Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 3R, NEMA 7, NEMA 9
Product RangeK Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
20A
Supply Voltage Max
600VAC
Product Range
K Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 3R, NEMA 7, NEMA 9
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate