Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KW6
Newark Part No.16B5772
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KW6
Newark Part No.16B5772
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 4
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsCSA, UL
Product Range-
SVHCTo Be Advised
Product Overview
2510KW6 is a single-unit manual switch. 2510K manual non-reversing motor switch is designed for manual on off control for small motors. This non-reversing manual switch is used in a variety of industrial and commercial installations. Typical applications include fans, conveyors, pumps, and small machine tools. Certification are UL listed file E42243 CCN NLRV[RETURN]CSA LR25490 class 3211 05.
- 30A current rating, 0.75 NPT (bottom) cable entry
- 600VAC, 230VDC maximum voltage rating, 3P number of poles
- Toggle control unit type, screw clamp terminals electrical connection
- Wire gauge range from 14 to 10AWG (copper)
- NEMA 4 die cast zinc alloy standard size rating
- 18 months warranty
- 4.38inch height, 3inch width, 4.25inch depth
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 4
Switch Disconnector Mountng Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate