Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MBW2
Newark Part No.16B5787
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MBW2
Newark Part No.16B5787
Product RangeM Series
Technical Datasheet
Motor Starter TypeManual Starter
Supply Voltage Min-
Supply Voltage Max600VAC
No. of PhasesThree Phase
Power Rating5hp
Current Rating-
No. of Poles3 Pole
IP / NEMA RatingNEMA 4/4X
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
Supply Voltage Max
600VAC
Power Rating
5hp
No. of Poles
3 Pole
Product Range
M Series
Supply Voltage Min
-
No. of Phases
Three Phase
Current Rating
-
IP / NEMA Rating
NEMA 4/4X
SVHC
To Be Advised
Alternatives for 2510MBW2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate