Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR42
Newark Part No.16B6556
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR42
Newark Part No.16B6556
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrewless Clamp
No. of Pins8Pins
Current Rating10A
Voltage Rating300VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 8501NR42 is a 8-pin Relay Socket, 300V/10A rated, spade style, DIN rail panel mount and double tiered screw clamp terminals. This relay socket is suitable for use with 8501RS42 and RSD42 relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
10A
Product Range
-
Alternatives for 8501NR42
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability