Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501XDO40V66
Newark Part No.16B6663
Product Range8501X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501XDO40V66
Newark Part No.16B6663
Product Range8501X Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage250VDC
Contact Current10A
Product Range8501X Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC600V
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
250VDC
Product Range
8501X Series
Coil Type
Non Latching
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8501XDO40V66
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate