Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA63V14
Newark Part No.50F4321
Product Range8910D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA63V14
Newark Part No.50F4321
Product Range8910D Series
Technical Datasheet
Load Current Inductive60A
Relay MountingPanel Mount
Operating Voltage24VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive-
Switching Current AC360A
Product Range8910D Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
60A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
10hp
Switching Current AC3
60A
SVHC
To Be Advised
Alternatives for 8910DPA63V14
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
