Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SK11J1G
Newark Part No.17B666
Product RangeHarmony 9001SK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SK11J1G
Newark Part No.17B666
Product RangeHarmony 9001SK Series
Technical Datasheet
Product RangeHarmony 9001SK Series
SVHCTo Be Advised
Product Overview
9001SK11J1G is a plastic, head for illuminated selector switch. Certifications are CSA LR24590 class 3211 03[RETURN]CE[RETURN]UL listed file E42259 CCN NKCR.
- Dust and oil resistant weatherproof enclosure indoor/ outdoor enclosure type
- 1.18inch (30mm) mounting diameter, BA 9s bulb base, Harmony 9001SK
- Contacts type and composition without contact block
- Green cap/operator or lens color, without contact block contacts type and composition
- Rated supply voltage range from 110 to 120V
- NEMA 1/2/3/3R/4/4X/6/12/13 degree of protection
- Standard handle operator profile, 18months warranty
- 2 operator position information, stay put type of operator
Technical Specifications
For Use With
Schneider Harmony 9001SK Series 30mm Illuminated Rotary Switches
Product Range
Harmony 9001SK Series
IP / NEMA Rating
NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 6, NEMA 12, NEMA 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability