Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKS11FB
Newark Part No.17B541
Product RangeHarmony 9001SK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKS11FB
Newark Part No.17B541
Product RangeHarmony 9001SK Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony 9001SK Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
9001SKS11FB is a Harmony 9001SK, head for selector switch. Standards are CSA C22.2 No 14, JIS C 4520, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C 852, EN/IEC 60947-5-1. Certifications are NEMA[RETURN]UL 508.
- Plastic bezel material, long handle operator profile
- Black cap/operator or lens color
- 1.18inch (30mm) mounting diameter
- 2 operator position information, stay put type of operator
- 500000 cycles mechanical durability, 9001KA2 side 1 or 2 product compatibility
- 5 cam profile, Class II IEC 61140 electrical shock protection class
- IP66 IEC 60529 IP degree of protection
- NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 6 NEMA degree of protection
- 18 months warranty, ambient air temperature for operation range from -25 to 70°C
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
Harmony 9001SK Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability