Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKS43B
Newark Part No.17B564
Product RangeHarmony 9001SK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKS43B
Newark Part No.17B564
Product RangeHarmony 9001SK Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony 9001SK Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
9001SKS43B is a Harmony 9001SK, push button, head for selector switch. Certifications are UL listed file E42259 CCN NKCR[RETURN]CE[RETURN]CSA LR24590 class 3211 03.
- 1.18inch (30mm) mounting diameter
- 3 operator position information, black cap/operator or lens color
- Stay put type of operator, 3 cam profile
- Class II IEC 61140 electrical shock protection class, IP66 IEC 60529 IP degree of protection
- NEMA 1/2/3/3R/4/4X/6/12/13 NEMA degree of protection
- 18 months warranty
- Ambient air temperature for operation range from -25 to 70°C
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
Harmony 9001SK Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 9001SKS43B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate