
Product Information
Product Overview
9002AW133 is a harmony, industrial, oversized pedal and side shields DPDT contact foot switch. 9002AW NEMA industrial foot switch is heavy duty device to be used to control many industrial processes, while leaving the operator's hands free to perform other functions. The type or model of foot switch suitable for each application will vary depending on many factors. This foot switch has oversized pedal and side shields. The two pole double throw snap switch used for this foot switch contact is rated at 0.6A resistive at 600VAC. For other contact ratings, refer to the catalog. The double pole double throw snap switch contains two electrically separated sets of contact elements allowing use on circuits of opposite polarity. Certification is CSA[RETURN]UL Listed.
- 9002AW range, 1 step contact operation, 0.75inch NPT conduit entrance cable entry
- DPDT contact arrangement, NEMA 2/4/13 enclosure rating
- 600VAC/DC voltage rating, oversized pedal shield, side shield protection
- Spring return operator action
- 18 months warranty
- Height is 6.26inch, width is 6.42inch, depth is 8.54inch
Technical Specifications
Harmony 9002AW Series
Spring Return Two Way
600V
6.42"
To Be Advised
DPDT
600mA
6.26"
8.54"
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
