Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9003K2B002GA
Newark Part No.17B1079
Product RangeHarmony 9003K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9003K2B002GA
Newark Part No.17B1079
Product RangeHarmony 9003K Series
Technical Datasheet
No. of Switch Positions-
No. of Poles-
Angle of Throw-
Contact Current AC Max12A
Contact Voltage AC Max300V
Product RangeHarmony 9003K Series
Illumination-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
- 300VAC, 12AMP K +OPTIONS, CAM switch
- 18 months warranty
Technical Specifications
No. of Switch Positions
-
Angle of Throw
-
Contact Voltage AC Max
300V
Illumination
-
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
12A
Product Range
Harmony 9003K Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate