Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9012GPO1
Newark Part No.52F1594
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9012GPO1
Newark Part No.52F1594
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min13psi
Operating Pressure Max425psi
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max10A
Pressure Port Size1/4"-18
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-10°F
Operating Temperature Max185°F
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
13psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
185°F
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
425psi
Switching Voltage Max
480VAC
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-10°F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
