Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T100D33
Newark Part No.17B2997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T100D33
Newark Part No.17B2997
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Primary Voltages380V, 400V, 415V
Secondary Voltages115V, 230V
Current Rating-
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 9070T100D33 is a 100VA single-phase industrial control Isolation Transformer with screw clamp terminals. It is specifically designed to handle high inrush associated with contactors and relays for applications such as conveyor systems, paint lines, punch presses or overhead cranes.
- 105°C Insulation temperature
- Open enclosure
- Panel-mounting
- 55°C Temperature rise
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Secondary Voltages
115V, 230V
Power Rating
100VA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
380V, 400V, 415V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
